Schneider Electric Selector Switch - 2 Positions

RS Stock No.: 609-5509Brand: Schneider ElectricManufacturers Part No.: XB4BK125B5Distrelec Article No.: 30302505
brand-logo
View all in Selector Switches

Technical Document

Specifications

Number of Positions

2

Angle of Throw

90°

Series

Harmony XB4

Width

30mm

Terminal Type

Screw

Depth

70mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

46.5 x 30 x 70mm

Distrelec Product Id

30302505

Country of Origin

France

Stock information temporarily unavailable.

AED 251.26

AED 251.26 Each (ex VAT)

AED 263.82

AED 263.82 Each (inc. VAT)

Schneider Electric Selector Switch - 2 Positions

AED 251.26

AED 251.26 Each (ex VAT)

AED 263.82

AED 263.82 Each (inc. VAT)

Schneider Electric Selector Switch - 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Positions

2

Angle of Throw

90°

Series

Harmony XB4

Width

30mm

Terminal Type

Screw

Depth

70mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

46.5 x 30 x 70mm

Distrelec Product Id

30302505

Country of Origin

France