Schneider Electric Knob Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 3 Positions

Technical Document
Specifications
Brand
Schneider ElectricSelector Switch Type
Selector Switch Complete Unit
Number of Positions
3
Actuator Type
Knob
Contact Configuration
SPDT
Angle of Throw
45°
Series
Harmony XB4
Cutout Diameter
22mm
Terminal Type
Screw
Illuminated
Yes
Maximum AC Voltage
230 → 240V
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Switch Actuation
Stay Put
Distrelec Product Id
30302508
Country of Origin
France
AED 422.47
AED 422.47 Each (ex VAT)
AED 443.59
AED 443.59 Each (inc. VAT)
1
AED 422.47
AED 422.47 Each (ex VAT)
AED 443.59
AED 443.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSelector Switch Type
Selector Switch Complete Unit
Number of Positions
3
Actuator Type
Knob
Contact Configuration
SPDT
Angle of Throw
45°
Series
Harmony XB4
Cutout Diameter
22mm
Terminal Type
Screw
Illuminated
Yes
Maximum AC Voltage
230 → 240V
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Switch Actuation
Stay Put
Distrelec Product Id
30302508
Country of Origin
France