Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67

RS Stock No.: 330-8818Brand: Schneider ElectricManufacturers Part No.: XB4BP51
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Harmony XB4

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB4BP51

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Maximum AC Voltage

600V

Country of Origin

France

Stock information temporarily unavailable.

AED 94.03

AED 94.03 Each (ex VAT)

AED 98.73

AED 98.73 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67

AED 94.03

AED 94.03 Each (ex VAT)

AED 98.73

AED 98.73 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Harmony XB4

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB4BP51

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Maximum AC Voltage

600V

Country of Origin

France