Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Harmony XB4 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP66,

RS Stock No.: 425-8449Brand: Schneider ElectricManufacturers Part No.: XB4BS8445Distrelec Article No.: 13512359
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Contact Configuration

SPDT

Voltage Rating

600 V ac, 600V dc

Push Button Actuation

Twist Release

Series

Harmony XB4

Illuminated

No

IP Rating

IP66, IP67, IP69(IP69K)

Colour

Red

Depth

43mm

Better World Verification

Green Premium

Width

46.5mm

Push Button Material

Plastic

Switch Operation

Slow Brake

Push Button Diameter

40mm

Pole and Throw Configuration

DPST

Distrelec Product Id

13512359

Country of Origin

Czech Republic

Product details

Schneider Electric Emergency Stop Push Button Switch 22 mm - Harmony XB4 Series

Introducing the Harmony ZB4-B series of push button switch from Schneider Electric. This particular e-stop button has a snap-fit assembly which is tightened with a single screw, providing you with easy to secure mounting.
Harmony ZB4-B series from Schneider meets the most demanding international standards and approvals, such as EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC. These mushroom head E-Stops come with the complete button head, fixing collar and contact block.

Features and Benefits

• Easy mountable, using a single installer (Self-maintaining of the head in its cut-out)
• Clip-together component system (head, body, contact blocks)
• Chromium plated metal, durable and easy to recycle
• Shock protection level up to IK06 providing additional machine & personnel safety in emergency situations including shock or electrocution
• Single locking screw, making the button easy to mount, reliable and secure
• Mushroom head push button switch, red unmarked for clear visibility. Easily resettable with turn-to-release
• High vibration resistance combined with shake-proof terminal screws perfect for a moving panel or parts
• 1 NO + 1 NC Contact(s) - suitable for varying applications and scenarios
• 22 mm cut-out size - fits with a wide range of other Schneider Contact Block base units
• Conformity to the highest industry standards for machine safety including - IEC, UL, CSA, CCC EAC & JIS standards, as well as CE marking & Marine approvals
• IP65, IP69K, IP67, IP66, NEMA 4, NEMA 4X, NEMA 12 & NEMA 13 dust and damp proofing as standard - ensuring reliability in harsh environments. Greater resistance to chemicals and/or double electrical insulation
• Compact in nature making them perfect for confined spaces where E-stops critical for safety and security
• Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations
• Schneider Green Premium product as standard across the XB4 Emergency Stop Button range
• 18-month manufacturer warranty with Schneider

Applications

• Food and Beverage industries (restaurants, kitchens - IP66 waterproofing is perfect for wash-down procedures)
• Automotive industries (particularly with a lot of moving machinery & devices)
• Energy distribution panels, public works, commercial buildings, airports.

Stock information temporarily unavailable.

AED 207.60

AED 207.60 Each (ex VAT)

AED 217.98

AED 217.98 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP66,

AED 207.60

AED 207.60 Each (ex VAT)

AED 217.98

AED 217.98 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP66,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Contact Configuration

SPDT

Voltage Rating

600 V ac, 600V dc

Push Button Actuation

Twist Release

Series

Harmony XB4

Illuminated

No

IP Rating

IP66, IP67, IP69(IP69K)

Colour

Red

Depth

43mm

Better World Verification

Green Premium

Width

46.5mm

Push Button Material

Plastic

Switch Operation

Slow Brake

Push Button Diameter

40mm

Pole and Throw Configuration

DPST

Distrelec Product Id

13512359

Country of Origin

Czech Republic

Product details

Schneider Electric Emergency Stop Push Button Switch 22 mm - Harmony XB4 Series

Introducing the Harmony ZB4-B series of push button switch from Schneider Electric. This particular e-stop button has a snap-fit assembly which is tightened with a single screw, providing you with easy to secure mounting.
Harmony ZB4-B series from Schneider meets the most demanding international standards and approvals, such as EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC. These mushroom head E-Stops come with the complete button head, fixing collar and contact block.

Features and Benefits

• Easy mountable, using a single installer (Self-maintaining of the head in its cut-out)
• Clip-together component system (head, body, contact blocks)
• Chromium plated metal, durable and easy to recycle
• Shock protection level up to IK06 providing additional machine & personnel safety in emergency situations including shock or electrocution
• Single locking screw, making the button easy to mount, reliable and secure
• Mushroom head push button switch, red unmarked for clear visibility. Easily resettable with turn-to-release
• High vibration resistance combined with shake-proof terminal screws perfect for a moving panel or parts
• 1 NO + 1 NC Contact(s) - suitable for varying applications and scenarios
• 22 mm cut-out size - fits with a wide range of other Schneider Contact Block base units
• Conformity to the highest industry standards for machine safety including - IEC, UL, CSA, CCC EAC & JIS standards, as well as CE marking & Marine approvals
• IP65, IP69K, IP67, IP66, NEMA 4, NEMA 4X, NEMA 12 & NEMA 13 dust and damp proofing as standard - ensuring reliability in harsh environments. Greater resistance to chemicals and/or double electrical insulation
• Compact in nature making them perfect for confined spaces where E-stops critical for safety and security
• Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations
• Schneider Green Premium product as standard across the XB4 Emergency Stop Button range
• 18-month manufacturer warranty with Schneider

Applications

• Food and Beverage industries (restaurants, kitchens - IP66 waterproofing is perfect for wash-down procedures)
• Automotive industries (particularly with a lot of moving machinery & devices)
• Energy distribution panels, public works, commercial buildings, airports.