Schneider Electric Harmony XB4 Series Key Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP66,

Technical Document
Specifications
Brand
Schneider ElectricMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
1NC
Better World Product (Find out more)
Yes
Push Button Actuation
Key Release
Voltage Rating
600V ac
Series
Harmony XB4
Illuminated
No
IP Rating
IP66, IP67, IP69(IP69K)
Colour
Red
Push Button Shape
Round
Supply Current
1.2A
Depth
77.5mm
Width
40mm
Better World Verification
Green Premium
Bezel Material
Metal
Pole and Throw Configuration
SPST
Height
47mm
Push Button Material
Plastic
Country of Origin
Czech Republic
AED 257.88
AED 257.88 Each (ex VAT)
AED 270.77
AED 270.77 Each (inc. VAT)
1
AED 257.88
AED 257.88 Each (ex VAT)
AED 270.77
AED 270.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
1NC
Better World Product (Find out more)
Yes
Push Button Actuation
Key Release
Voltage Rating
600V ac
Series
Harmony XB4
Illuminated
No
IP Rating
IP66, IP67, IP69(IP69K)
Colour
Red
Push Button Shape
Round
Supply Current
1.2A
Depth
77.5mm
Width
40mm
Better World Verification
Green Premium
Bezel Material
Metal
Pole and Throw Configuration
SPST
Height
47mm
Push Button Material
Plastic
Country of Origin
Czech Republic