Schneider Electric, Harmony XB4, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, 120V ac

RS Stock No.: 609-5789Brand: Schneider ElectricManufacturers Part No.: XB4BVG4EX
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

120V ac

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Series

Harmony XB4

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Body Material

Metal

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Schneider Electric Harmony XB4 LED Pilot Light Series

Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB4 22 mm pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.

Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.

Features and Benefits:

• High vibration resistance with shake-proof terminal screws
• Shock protection
• -40°C –to 70°C operating temperature
• Wide choice of contact blocks
• High performance in demanding environments
• Flexibility and Adaptability
• Quick and simple installation

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA, CCC EAC, and JIS standards
• Group and Category: 112 D-EX tD A21
• Certificate No. INERIS 04 ATEX 9004U
• CE marking and marine approvals
• Up to IP66, 67, 69, 69K, and type 4X protection ratings
• Up to IK06 shock protection

Applications - The XB4 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
• Machine and control panel
• Food and beverage
• Automotive
• Restaurants
• Commercial buildings

Stock information temporarily unavailable.

AED 343.51

AED 343.51 Each (ex VAT)

AED 360.69

AED 360.69 Each (inc. VAT)

Schneider Electric, Harmony XB4, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, 120V ac

AED 343.51

AED 343.51 Each (ex VAT)

AED 360.69

AED 360.69 Each (inc. VAT)

Schneider Electric, Harmony XB4, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, 120V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

120V ac

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Series

Harmony XB4

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Body Material

Metal

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Schneider Electric Harmony XB4 LED Pilot Light Series

Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB4 22 mm pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.

Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.

Features and Benefits:

• High vibration resistance with shake-proof terminal screws
• Shock protection
• -40°C –to 70°C operating temperature
• Wide choice of contact blocks
• High performance in demanding environments
• Flexibility and Adaptability
• Quick and simple installation

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA, CCC EAC, and JIS standards
• Group and Category: 112 D-EX tD A21
• Certificate No. INERIS 04 ATEX 9004U
• CE marking and marine approvals
• Up to IP66, 67, 69, 69K, and type 4X protection ratings
• Up to IK06 shock protection

Applications - The XB4 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
• Machine and control panel
• Food and beverage
• Automotive
• Restaurants
• Commercial buildings