Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric XB5 470kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R470K

RS Stock No.: 125-4408Brand: Schneider ElectricManufacturers Part No.: XB5AD912R470KDistrelec Article No.: 30153510
brand-logo
View all in Potentiometers

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

470kΩ

Number of Gangs

1

Power Rating

0.26W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Faston, Plug In Connector, Screw

Shaft Length

30.2mm

Shaft Diameter

6 mm

Actuator Type

Knurled Shaft

Series

XB5

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tolerance

±10%

Country of Origin

France

Product details

Schneider Electric Harmony XB5 Complete Linear Potentiometer (Pot) Range.

From Schneider Electric this is the modular Harmony XB5 range of 22 mm diameter complete Potentiometers. The potentiometers have a modern ergonomic design giving you improved reliability for machines. Panels and processes. Easy to install, flexible, flush mounting, integrated resistor, hardwearing, cost effective suitable for all industrial applications. The Harmony XB5 Potentiometer range is an innovative, switch, control and signalling components.

Features & Benefits

  • Known as "pots" or "potmeters"

  • Screw terminals

  • 22mm panel cut-out

  • The bezels are comprised of chromium-plated metal

  • Featuring an IP rating of IP66 - this means that each potentiometer within this range is totally dust-tight, no dust can get into the electronics or the shaft this IP rating also means that the item has protection against direct high-pressure jets

  • Compatible with a Ø 6mm shaft

  • Complete and ready to use Pot.

  • Mechanically durable for up to 50000 cycles

  • Each potentiometer (Pot) features a knurled knob with white markings

  • Standards - EN/IEC 60947-1, UL 508, and CSA C22.2 No 14

  • Made from cermet (heat resistant).

  • Green Premium product.

How do Potentiometers work?

A potentiometer (Pot) works through the two terminals they have, are fixed to a resistive element or what we may refer to as a track. A third terminal is connected to the wiper, which is a sliding contact. As the wiper moves along the track, the resistance changes and the current that is flowing through the circuit changes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 474.21

AED 474.21 Each (ex VAT)

AED 497.92

AED 497.92 Each (inc. VAT)

Schneider Electric XB5 470kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R470K

AED 474.21

AED 474.21 Each (ex VAT)

AED 497.92

AED 497.92 Each (inc. VAT)

Schneider Electric XB5 470kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R470K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 474.21
5 - 9AED 460.00
10 - 24AED 441.05
25+AED 422.04
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

470kΩ

Number of Gangs

1

Power Rating

0.26W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Faston, Plug In Connector, Screw

Shaft Length

30.2mm

Shaft Diameter

6 mm

Actuator Type

Knurled Shaft

Series

XB5

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tolerance

±10%

Country of Origin

France

Product details

Schneider Electric Harmony XB5 Complete Linear Potentiometer (Pot) Range.

From Schneider Electric this is the modular Harmony XB5 range of 22 mm diameter complete Potentiometers. The potentiometers have a modern ergonomic design giving you improved reliability for machines. Panels and processes. Easy to install, flexible, flush mounting, integrated resistor, hardwearing, cost effective suitable for all industrial applications. The Harmony XB5 Potentiometer range is an innovative, switch, control and signalling components.

Features & Benefits

  • Known as "pots" or "potmeters"

  • Screw terminals

  • 22mm panel cut-out

  • The bezels are comprised of chromium-plated metal

  • Featuring an IP rating of IP66 - this means that each potentiometer within this range is totally dust-tight, no dust can get into the electronics or the shaft this IP rating also means that the item has protection against direct high-pressure jets

  • Compatible with a Ø 6mm shaft

  • Complete and ready to use Pot.

  • Mechanically durable for up to 50000 cycles

  • Each potentiometer (Pot) features a knurled knob with white markings

  • Standards - EN/IEC 60947-1, UL 508, and CSA C22.2 No 14

  • Made from cermet (heat resistant).

  • Green Premium product.

How do Potentiometers work?

A potentiometer (Pot) works through the two terminals they have, are fixed to a resistive element or what we may refer to as a track. A third terminal is connected to the wiper, which is a sliding contact. As the wiper moves along the track, the resistance changes and the current that is flowing through the circuit changes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more