Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Handle Selector Switch - (2NO) 22mm Cutout Diameter 2 Positions

RS Stock No.: 276-2572Brand: Schneider ElectricManufacturers Part No.: XB5AJ21C0
brand-logo
View all in Selector Switches

Technical Document

Specifications

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Handle

Contact Configuration

2NO

IP Rating

IP67

Cutout Diameter

22mm

Illuminated

No

Country of Origin

France

Stock information temporarily unavailable.

AED 109.03

AED 109.03 Each (ex VAT)

AED 114.48

AED 114.48 Each (inc. VAT)

Schneider Electric Handle Selector Switch - (2NO) 22mm Cutout Diameter 2 Positions

AED 109.03

AED 109.03 Each (ex VAT)

AED 114.48

AED 114.48 Each (inc. VAT)

Schneider Electric Handle Selector Switch - (2NO) 22mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Handle

Contact Configuration

2NO

IP Rating

IP67

Cutout Diameter

22mm

Illuminated

No

Country of Origin

France