Schneider Electric Knob Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 2 Positions

RS Stock No.: 123-8156Brand: Schneider ElectricManufacturers Part No.: XB5AK124M5
brand-logo
View all in Selector Switches

Technical Document

Specifications

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Knob

Contact Configuration

SPDT

IP Rating

IP67

Angle of Throw

90°

Maximum Current

6A

Series

Harmony XB5

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

Yes

Maximum AC Voltage

230 → 240V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Switch Actuation

Stay Put

Product details

Illuminated Selector Switch with Integral LED

Schneider Electric XB5 series complete selector swithces. The switches are supplied complete with everything needed to install in a panel.

Complete unit
1N/O + 1N/C contact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 378.52

AED 378.52 Each (ex VAT)

AED 397.45

AED 397.45 Each (inc. VAT)

Schneider Electric Knob Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 2 Positions

AED 378.52

AED 378.52 Each (ex VAT)

AED 397.45

AED 397.45 Each (inc. VAT)

Schneider Electric Knob Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Knob

Contact Configuration

SPDT

IP Rating

IP67

Angle of Throw

90°

Maximum Current

6A

Series

Harmony XB5

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

Yes

Maximum AC Voltage

230 → 240V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Switch Actuation

Stay Put

Product details

Illuminated Selector Switch with Integral LED

Schneider Electric XB5 series complete selector swithces. The switches are supplied complete with everything needed to install in a panel.

Complete unit
1N/O + 1N/C contact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more