Technical Document
Specifications
Brand
Schneider ElectricMounting Type
Panel Mount
Cutout Diameter
22.5mm
Push Button Actuation
Trigger Action
Series
Harmony
Illuminated
No
IP Rating
IP66, IP67, IP69(IP69K)
Colour
Red
Push Button Shape
Round
Supply Current
3A
Depth
85mm
Width
40mm
Height
43mm
Bezel Material
Plastic
Push Button Material
Plastic (Bezel)
Country of Origin
Czech Republic
AED 281.72
AED 281.72 Each (ex VAT)
AED 295.81
AED 295.81 Each (inc. VAT)
1
AED 281.72
AED 281.72 Each (ex VAT)
AED 295.81
AED 295.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricMounting Type
Panel Mount
Cutout Diameter
22.5mm
Push Button Actuation
Trigger Action
Series
Harmony
Illuminated
No
IP Rating
IP66, IP67, IP69(IP69K)
Colour
Red
Push Button Shape
Round
Supply Current
3A
Depth
85mm
Width
40mm
Height
43mm
Bezel Material
Plastic
Push Button Material
Plastic (Bezel)
Country of Origin
Czech Republic