Technical Document
Specifications
Brand
Schneider ElectricIlluminated
Yes
Series
XB5
Panel Cut Out Diameter
22mm
Push Button Colour
Orange
Contact Configuration
SPDT
Voltage Rating
24V
Push Button Style
Round
IP Rating
IP66, IP67
Manufacturer Part No.
XB5AW35B5C0
Country of Origin
France
AED 172.83
AED 172.83 Each (ex VAT)
AED 181.47
AED 181.47 Each (inc. VAT)
1
AED 172.83
AED 172.83 Each (ex VAT)
AED 181.47
AED 181.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricIlluminated
Yes
Series
XB5
Panel Cut Out Diameter
22mm
Push Button Colour
Orange
Contact Configuration
SPDT
Voltage Rating
24V
Push Button Style
Round
IP Rating
IP66, IP67
Manufacturer Part No.
XB5AW35B5C0
Country of Origin
France