Schneider Electric Harmony XB5 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)

RS Stock No.: 178-667Brand: Schneider ElectricManufacturers Part No.: XB5AW36B5Distrelec Article No.: 30302571
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Harmony XB5

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

22mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB5AW36B5

Distrelec Product Id

30302571

Body Material

Plastic

Terminal Type

Screw

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Stock information temporarily unavailable.

AED 156.40

AED 156.40 Each (ex VAT)

AED 164.22

AED 164.22 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)

AED 156.40

AED 156.40 Each (ex VAT)

AED 164.22

AED 164.22 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Harmony XB5

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

22mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB5AW36B5

Distrelec Product Id

30302571

Body Material

Plastic

Terminal Type

Screw

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

France