Schneider Electric Handle Selector Switch - (SPDT) 30.5mm Cutout Diameter, Illuminated 2 Positions

RS Stock No.: 276-2663Brand: Schneider ElectricManufacturers Part No.: XB5FK123B5C0
brand-logo
View all in Selector Switches

Technical Document

Specifications

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Handle

Contact Configuration

SPDT

IP Rating

IP66, IP67

Cutout Diameter

30.5mm

Illuminated

Yes

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 271.16

AED 271.16 Each (ex VAT)

AED 284.72

AED 284.72 Each (inc. VAT)

Schneider Electric Handle Selector Switch - (SPDT) 30.5mm Cutout Diameter, Illuminated 2 Positions

AED 271.16

AED 271.16 Each (ex VAT)

AED 284.72

AED 284.72 Each (inc. VAT)

Schneider Electric Handle Selector Switch - (SPDT) 30.5mm Cutout Diameter, Illuminated 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Handle

Contact Configuration

SPDT

IP Rating

IP66, IP67

Cutout Diameter

30.5mm

Illuminated

Yes

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more