Schneider Electric Harmony XB5 Series Red Buzzer Beacon, 24 V ac/dc, IP66, IP67, IP69, Base Mount, 90dB at 1 Metre

Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24 V ac/dc
Lens Colour
Red
Mounting Style
Base Mount
Current Type
AC, DC
Light Effect
Flashing, Steady
Sounder Type
Buzzer
Decibels at 1 Metre
90dB
Series
Harmony XB5
Housing Colour
Black
Maximum Decibel
90dB
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
IP Rating
IP66, IP67, IP69
Housing Material
Plastic
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Standards Met
RoHS
Distrelec Product Id
30302578
Country of Origin
Indonesia
AED 265.45
AED 265.45 Each (ex VAT)
AED 278.72
AED 278.72 Each (inc. VAT)
1
AED 265.45
AED 265.45 Each (ex VAT)
AED 278.72
AED 278.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24 V ac/dc
Lens Colour
Red
Mounting Style
Base Mount
Current Type
AC, DC
Light Effect
Flashing, Steady
Sounder Type
Buzzer
Decibels at 1 Metre
90dB
Series
Harmony XB5
Housing Colour
Black
Maximum Decibel
90dB
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
IP Rating
IP66, IP67, IP69
Housing Material
Plastic
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Standards Met
RoHS
Distrelec Product Id
30302578
Country of Origin
Indonesia