Schneider Electric Harmony XB6 Series Key Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NO + 2NC, IP65

RS Stock No.: 177-276Brand: Schneider ElectricManufacturers Part No.: XB6AS9349B
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Mounting Type

Panel Mount

Cutout Diameter

16mm

Better World Product (Find out more)

Yes

Contact Configuration

2NO + 2NC

Voltage Rating

240 V ac, 250V dc

Push Button Actuation

Key Release

Illuminated

No

Series

Harmony XB6

IP Rating

IP65

Colour

Red

Push Button Shape

Round

Depth

41.5mm

Width

30mm

Better World Verification

Green Premium

Push Button Material

Plastic

Bezel Material

Plastic

Pole and Throw Configuration

TPST

Switch Operation

Slow Brake

Height

30mm

Push Button Diameter

16mm

Country of Origin

France

Stock information temporarily unavailable.

AED 289.06

AED 289.06 Each (ex VAT)

AED 303.51

AED 303.51 Each (inc. VAT)

Schneider Electric Harmony XB6 Series Key Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NO + 2NC, IP65

AED 289.06

AED 289.06 Each (ex VAT)

AED 303.51

AED 303.51 Each (inc. VAT)

Schneider Electric Harmony XB6 Series Key Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NO + 2NC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Mounting Type

Panel Mount

Cutout Diameter

16mm

Better World Product (Find out more)

Yes

Contact Configuration

2NO + 2NC

Voltage Rating

240 V ac, 250V dc

Push Button Actuation

Key Release

Illuminated

No

Series

Harmony XB6

IP Rating

IP65

Colour

Red

Push Button Shape

Round

Depth

41.5mm

Width

30mm

Better World Verification

Green Premium

Push Button Material

Plastic

Bezel Material

Plastic

Pole and Throw Configuration

TPST

Switch Operation

Slow Brake

Height

30mm

Push Button Diameter

16mm

Country of Origin

France