Schneider Electric Selector Switch - 2 Positions

RS Stock No.: 817-3345Brand: Schneider ElectricManufacturers Part No.: XB6DGC5B
brand-logo
View all in Selector Switches

Technical Document

Specifications

Number of Positions

2

Angle of Throw

70°

Maximum Current

15mA

Series

Harmony XB6

Length

24mm

Width

18mm

Terminal Type

Quick Connect, Solder Tag

Depth

75.5mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

24 x 18 x 75.5mm

Country of Origin

France

Product details

Rotary knobs with lock and Faston tabs

Selector switches with rectangular, square or round heads.

Rotary knob with lock
2 set positions
No. 200 key removed in all positions

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Stock information temporarily unavailable.

AED 151.99

AED 151.99 Each (ex VAT)

AED 159.59

AED 159.59 Each (inc. VAT)

Schneider Electric Selector Switch - 2 Positions

AED 151.99

AED 151.99 Each (ex VAT)

AED 159.59

AED 159.59 Each (inc. VAT)

Schneider Electric Selector Switch - 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Positions

2

Angle of Throw

70°

Maximum Current

15mA

Series

Harmony XB6

Length

24mm

Width

18mm

Terminal Type

Quick Connect, Solder Tag

Depth

75.5mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

24 x 18 x 75.5mm

Country of Origin

France

Product details

Rotary knobs with lock and Faston tabs

Selector switches with rectangular, square or round heads.

Rotary knob with lock
2 set positions
No. 200 key removed in all positions

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.