Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Selector Switch - 3 Positions

RS Stock No.: 817-3349Brand: Schneider ElectricManufacturers Part No.: XB6DGH5B
brand-logo
View all in Selector Switches

Technical Document

Specifications

Number of Positions

3

Angle of Throw

70°

Maximum Current

15mA

Series

Harmony XB6

Terminal Type

Quick Connect, Solder Tag

Product details

Rotary knobs with lock and Faston tabs

Selector switches with rectangular, square or round heads.

Rotary knob with lock
2 set positions
No. 200 key removed in all positions

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Stock information temporarily unavailable.

AED 67.35

AED 67.35 Each (ex VAT)

AED 70.72

AED 70.72 Each (inc. VAT)

Schneider Electric Selector Switch - 3 Positions

AED 67.35

AED 67.35 Each (ex VAT)

AED 70.72

AED 70.72 Each (inc. VAT)

Schneider Electric Selector Switch - 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Positions

3

Angle of Throw

70°

Maximum Current

15mA

Series

Harmony XB6

Terminal Type

Quick Connect, Solder Tag

Product details

Rotary knobs with lock and Faston tabs

Selector switches with rectangular, square or round heads.

Rotary knob with lock
2 set positions
No. 200 key removed in all positions

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.