Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric, Harmony XB6, Panel Mount Red LED Pilot Light Complete, 16mm Cutout, IP65, 24V ac/dc

RS Stock No.: 373-1088Brand: Schneider ElectricManufacturers Part No.: XB6DV4BB
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Red

Cutout Diameter

16mm

Lamp Type

LED

Series

Harmony XB6

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect

Current Rating

15mA

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Pilot Lights with LED

XB6/ZB6 series 16 mm push buttons pilot lights.

Cylindrical, square and rectangular heads
12-24 V ac/dc or 120 V ac LED included
Depth behind the panel, 41.5mm
IP65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 108.87

AED 108.87 Each (ex VAT)

AED 114.31

AED 114.31 Each (inc. VAT)

Schneider Electric, Harmony XB6, Panel Mount Red LED Pilot Light Complete, 16mm Cutout, IP65, 24V ac/dc

AED 108.87

AED 108.87 Each (ex VAT)

AED 114.31

AED 114.31 Each (inc. VAT)

Schneider Electric, Harmony XB6, Panel Mount Red LED Pilot Light Complete, 16mm Cutout, IP65, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Red

Cutout Diameter

16mm

Lamp Type

LED

Series

Harmony XB6

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect

Current Rating

15mA

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Pilot Lights with LED

XB6/ZB6 series 16 mm push buttons pilot lights.

Cylindrical, square and rectangular heads
12-24 V ac/dc or 120 V ac LED included
Depth behind the panel, 41.5mm
IP65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more