Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Harmony XB6 Series Illuminated Push Button, Spring Return, Panel Mount, 16mm Cutout, SPDT, Green

RS Stock No.: 610-1812Brand: Schneider ElectricManufacturers Part No.: XB6ECW3B1P
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Spring Return

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

Harmony XB6

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Voltage Rating

24V dc

Push Button Style

Square

LED Colour

Green

IP Rating

IP65

Push Button Material

Plastic (Bezel)

Contact Current Rating

1.5A

Better World Product (Find out more)

Yes

Contact Material

Gold-Flashed Silver

Better World Verification

Green Premium

Manufacturer Part No.

XB6ECW3B1P

Contact DC Voltage Rating

24V

Maximum AC Voltage

250V

Maximum DC Voltage

24V

Terminal Type

Quick Connect, Solder Tag

Body Material

Plastic

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

AED 122.16

AED 122.16 Each (ex VAT)

AED 128.27

AED 128.27 Each (inc. VAT)

Schneider Electric Harmony XB6 Series Illuminated Push Button, Spring Return, Panel Mount, 16mm Cutout, SPDT, Green

AED 122.16

AED 122.16 Each (ex VAT)

AED 128.27

AED 128.27 Each (inc. VAT)

Schneider Electric Harmony XB6 Series Illuminated Push Button, Spring Return, Panel Mount, 16mm Cutout, SPDT, Green
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Switch Operation

Spring Return

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

Harmony XB6

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Voltage Rating

24V dc

Push Button Style

Square

LED Colour

Green

IP Rating

IP65

Push Button Material

Plastic (Bezel)

Contact Current Rating

1.5A

Better World Product (Find out more)

Yes

Contact Material

Gold-Flashed Silver

Better World Verification

Green Premium

Manufacturer Part No.

XB6ECW3B1P

Contact DC Voltage Rating

24V

Maximum AC Voltage

250V

Maximum DC Voltage

24V

Terminal Type

Quick Connect, Solder Tag

Body Material

Plastic

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Maximum Operating Temperature

+70°C