Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65

RS Stock No.: 610-1890Brand: Schneider ElectricManufacturers Part No.: XB6ECW5B1P
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

Yes

Series

Harmony XB6

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPDT

Push Button Style

Square

IP Rating

IP65

Manufacturer Part No.

XB6ECW5B1P

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum Operating Temperature

+55°C

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Country of Origin

China

Stock information temporarily unavailable.

AED 155.35

AED 155.35 Each (ex VAT)

AED 163.12

AED 163.12 Each (inc. VAT)

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65

AED 155.35

AED 155.35 Each (ex VAT)

AED 163.12

AED 163.12 Each (inc. VAT)

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Illuminated

Yes

Series

Harmony XB6

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPDT

Push Button Style

Square

IP Rating

IP65

Manufacturer Part No.

XB6ECW5B1P

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum Operating Temperature

+55°C

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Country of Origin

China