Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XB6 Series Push Button, Panel Mount, 16mm Cutout, SPDT, IP65

RS Stock No.: 610-2073Brand: Schneider ElectricManufacturers Part No.: XB6EDA41P
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

No

Panel Cut Out Diameter

16mm

Series

Harmony XB6

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Push Button Style

Rectangular

IP Rating

IP65

Manufacturer Part No.

XB6EDA41P

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

Pushbuttons, Spring Return

Square, rectangular and cylindrical heads
Flush or projecting heads
Wide range of contacts
Spring return
IP65 protection

Stock information temporarily unavailable.

AED 69.35

AED 69.35 Each (ex VAT)

AED 72.82

AED 72.82 Each (inc. VAT)

Schneider Electric Harmony XB6 Series Push Button, Panel Mount, 16mm Cutout, SPDT, IP65

AED 69.35

AED 69.35 Each (ex VAT)

AED 72.82

AED 72.82 Each (inc. VAT)

Schneider Electric Harmony XB6 Series Push Button, Panel Mount, 16mm Cutout, SPDT, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Illuminated

No

Panel Cut Out Diameter

16mm

Series

Harmony XB6

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Push Button Style

Rectangular

IP Rating

IP65

Manufacturer Part No.

XB6EDA41P

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

Pushbuttons, Spring Return

Square, rectangular and cylindrical heads
Flush or projecting heads
Wide range of contacts
Spring return
IP65 protection