Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric XB6 Series Push Button, Panel Mount, SPDT, IP65

RS Stock No.: 610-2477Brand: Schneider ElectricManufacturers Part No.: XB6EDW3J1P
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Series

XB6

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Push Button Style

Rectangular

IP Rating

IP65

Manufacturer Part No.

XB6EDW3J1P

Maximum Operating Temperature

+55°C

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Schneider Electric XB6 Series Push Button, Panel Mount, SPDT, IP65

P.O.A.

Schneider Electric XB6 Series Push Button, Panel Mount, SPDT, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

XB6

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Push Button Style

Rectangular

IP Rating

IP65

Manufacturer Part No.

XB6EDW3J1P

Maximum Operating Temperature

+55°C

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Country of Origin

China