Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65

RS Stock No.: 610-2534Brand: Schneider ElectricManufacturers Part No.: XB6EDW5B1P
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

Harmony XB6E

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPDT

Push Button Style

Rectangular

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB6EDW5B1P

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

China

Stock information temporarily unavailable.

AED 164.64

AED 164.64 Each (ex VAT)

AED 172.87

AED 172.87 Each (inc. VAT)

Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65

AED 164.64

AED 164.64 Each (ex VAT)

AED 172.87

AED 172.87 Each (inc. VAT)

Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

Harmony XB6E

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPDT

Push Button Style

Rectangular

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB6EDW5B1P

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

China