Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XB7 Series Push Button, Panel Mount, 22mm Cutout, SPST

RS Stock No.: 815-2027Brand: Schneider ElectricManufacturers Part No.: XB7NA31Distrelec Article No.: 30423356
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Harmony XB7

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB7NA31

Distrelec Product Id

30423356

Terminal Type

Screw

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

Spring Return Push Buttons With/Without Marking - Flush

Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Ergonomic design in different colours
Spring return
Easy to install
Flush style
Complete unit
Robust, durable controls for industry and buildings

Schneider Electric XB7 Range

Stock information temporarily unavailable.

AED 43.84

AED 43.84 Each (ex VAT)

AED 46.03

AED 46.03 Each (inc. VAT)

Schneider Electric Harmony XB7 Series Push Button, Panel Mount, 22mm Cutout, SPST

AED 43.84

AED 43.84 Each (ex VAT)

AED 46.03

AED 46.03 Each (inc. VAT)

Schneider Electric Harmony XB7 Series Push Button, Panel Mount, 22mm Cutout, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Harmony XB7

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB7NA31

Distrelec Product Id

30423356

Terminal Type

Screw

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

Spring Return Push Buttons With/Without Marking - Flush

Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Ergonomic design in different colours
Spring return
Easy to install
Flush style
Complete unit
Robust, durable controls for industry and buildings

Schneider Electric XB7 Range