Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric XB7 Series Push Button, Panel Mount, SPST

RS Stock No.: 815-3017Brand: Schneider ElectricManufacturers Part No.: XB7NA33
View all in Push Button Switches

Technical Document

Specifications

Illuminated

No

Series

XB7

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Manufacturer Part No.

XB7NA33

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Country of Origin

Morocco

Stock information temporarily unavailable.

P.O.A.

Schneider Electric XB7 Series Push Button, Panel Mount, SPST

P.O.A.

Schneider Electric XB7 Series Push Button, Panel Mount, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Illuminated

No

Series

XB7

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Manufacturer Part No.

XB7NA33

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Country of Origin

Morocco