Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 2-Axis Joystick Switch Lever, Slow Break, IP65 240V ac

RS Stock No.: 251-2505Brand: Schneider ElectricManufacturers Part No.: XD2PA22
brand-logo
View all in Joysticks

Technical Document

Specifications

Series

Harmony XD2

Number of Axes

2

Switch Technology

Slow Break

IP Rating

IP65

Handle Type

Lever

Contact Voltage Rating

240V ac

Contact Current Rating

3 A @ 240 V ac

Contact Configuration

SPST

Joystick Travel

40 mm

Terminal Type

Screw

Mechanical Life

1000000Cycles

Depth Behind Panel

43mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Stock information temporarily unavailable.

AED 682.99

AED 682.99 Each (ex VAT)

AED 717.14

AED 717.14 Each (inc. VAT)

Schneider Electric 2-Axis Joystick Switch Lever, Slow Break, IP65 240V ac

AED 682.99

AED 682.99 Each (ex VAT)

AED 717.14

AED 717.14 Each (inc. VAT)

Schneider Electric 2-Axis Joystick Switch Lever, Slow Break, IP65 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Harmony XD2

Number of Axes

2

Switch Technology

Slow Break

IP Rating

IP65

Handle Type

Lever

Contact Voltage Rating

240V ac

Contact Current Rating

3 A @ 240 V ac

Contact Configuration

SPST

Joystick Travel

40 mm

Terminal Type

Screw

Mechanical Life

1000000Cycles

Depth Behind Panel

43mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C