Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric XD4 Series Legend Plate, SPST, IP66

RS Stock No.: 365-5344Brand: Schneider ElectricManufacturers Part No.: XD4PA22+ZBG2201
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

No

Contact Configuration

SPST

Push Button Style

Joystick

IP Rating

IP66

Push Button Material

Chromium Plated Metal

Series

XD4

Manufacturer Part No.

XD4PA22+ZBG2201

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric XD4 Series Legend Plate, SPST, IP66

P.O.A.

Schneider Electric XD4 Series Legend Plate, SPST, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Illuminated

No

Contact Configuration

SPST

Push Button Style

Joystick

IP Rating

IP66

Push Button Material

Chromium Plated Metal

Series

XD4

Manufacturer Part No.

XD4PA22+ZBG2201

Country of Origin

France