Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 4-Axis Joystick Switch Lever, Spring Return, IP66 600V

RS Stock No.: 609-9876Brand: Schneider ElectricManufacturers Part No.: XD4PA24Distrelec Article No.: 30302583
brand-logo
View all in Joysticks

Technical Document

Specifications

Series

Harmony XD4

Number of Axes

4

Switch Technology

Spring Return

IP Rating

IP66

Handle Type

Lever

Contact Voltage Rating

600V

Contact Current Rating

220 mA @ 600 V ac

Contact Configuration

SPST

Contact Material

Silver Nickel

Terminal Type

Screw

Mechanical Life

1000000Cycles

Depth Behind Panel

47mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Operating Temperature Range

-25 → +70°C

Country of Origin

France

Stock information temporarily unavailable.

AED 596.30

AED 596.30 Each (ex VAT)

AED 626.11

AED 626.11 Each (inc. VAT)

Schneider Electric 4-Axis Joystick Switch Lever, Spring Return, IP66 600V

AED 596.30

AED 596.30 Each (ex VAT)

AED 626.11

AED 626.11 Each (inc. VAT)

Schneider Electric 4-Axis Joystick Switch Lever, Spring Return, IP66 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XD4

Number of Axes

4

Switch Technology

Spring Return

IP Rating

IP66

Handle Type

Lever

Contact Voltage Rating

600V

Contact Current Rating

220 mA @ 600 V ac

Contact Configuration

SPST

Contact Material

Silver Nickel

Terminal Type

Screw

Mechanical Life

1000000Cycles

Depth Behind Panel

47mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Operating Temperature Range

-25 → +70°C

Country of Origin

France