Schneider Electric XAC Series Contact Block for Use with XACB, 600V, 1 CO

Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Contact Block
Voltage Rating
600V
Series
XAC
Contact Configuration
1 CO
LED Included
No
Terminal Type
Screw
Body/Fixing Collar Included
No
Current Rating
12A
For Use With
XACB
Distrelec Product Id
30410527
Country of Origin
Czech Republic
AED 930.40
AED 930.40 Each (ex VAT)
AED 976.92
AED 976.92 Each (inc. VAT)
1
AED 930.40
AED 930.40 Each (ex VAT)
AED 976.92
AED 976.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Contact Block
Voltage Rating
600V
Series
XAC
Contact Configuration
1 CO
LED Included
No
Terminal Type
Screw
Body/Fixing Collar Included
No
Current Rating
12A
For Use With
XACB
Distrelec Product Id
30410527
Country of Origin
Czech Republic