Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Metal Case Material, 2NC+2NO, 3 A, 270 mA Contact

RS Stock No.: 220-5246Brand: Schneider ElectricManufacturers Part No.: XPEM211
brand-logo
View all in Foot Switches

Technical Document

Specifications

Contact Configuration

2NC+2NO

Series

XPEM

Switch Operation

Momentary On-Off

Case Material

Metal

Contact Voltage Rating AC

240V

Contact Voltage Rating DC

250V

Contact Current Rating

3 A, 270 mA

Switch Environment

Industrial Duty

IP Rating

IP66

Guard Cover

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Number of Pedals

1

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 1,236.95

AED 1,236.95 Each (ex VAT)

AED 1,298.80

AED 1,298.80 Each (inc. VAT)

Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Metal Case Material, 2NC+2NO, 3 A, 270 mA Contact

AED 1,236.95

AED 1,236.95 Each (ex VAT)

AED 1,298.80

AED 1,298.80 Each (inc. VAT)

Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Metal Case Material, 2NC+2NO, 3 A, 270 mA Contact

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

2NC+2NO

Series

XPEM

Switch Operation

Momentary On-Off

Case Material

Metal

Contact Voltage Rating AC

240V

Contact Voltage Rating DC

250V

Contact Current Rating

3 A, 270 mA

Switch Environment

Industrial Duty

IP Rating

IP66

Guard Cover

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Number of Pedals

1

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more