Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
230V ac
Number of Channels
1
Safety Contacts
3
Function
Emergency Stop, Safety Switch/Interlock
Auxiliary Contacts
1
Reset Method
Monitored
Range
Preventa
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Depth
114mm
Series
XPS AC
Width
22.5mm
Performance Level
e
Length
99mm
Country of Origin
Indonesia
AED 1,082.00
AED 1,082.00 Each (ex VAT)
AED 1,136.10
AED 1,136.10 Each (inc. VAT)
1
AED 1,082.00
AED 1,082.00 Each (ex VAT)
AED 1,136.10
AED 1,136.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
230V ac
Number of Channels
1
Safety Contacts
3
Function
Emergency Stop, Safety Switch/Interlock
Auxiliary Contacts
1
Reset Method
Monitored
Range
Preventa
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Depth
114mm
Series
XPS AC
Width
22.5mm
Performance Level
e
Length
99mm
Country of Origin
Indonesia