Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Dual-Channel Emergency Stop, Safety Mat/Edge, Safety Switch/Interlock Safety Relay, 24 V dc, 230V

RS Stock No.: 125-1095Brand: Schneider ElectricManufacturers Part No.: XPSAK371144P
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24 V dc, 230V ac

Number of Channels

2

Safety Contacts

1

Function

Emergency Stop, Safety Mat/Edge, Safety Switch/Interlock

Reset Method

Manual

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Width

99mm

Series

XPS AK

Depth

114mm

Length

45mm

Performance Level

e

Product details

Preventa Safety Module - XPSA

From Schneider Electric we offer you the Preventa XPS range of Safety relays (safety modules) providing the solution and answer to monitoring safety relay functions. The relays include redundancy principle micro-pressor technology providing you with advanced functionality. There are various safety relay models to choose from, including removeable terminal block versions, allowing easy selection of a module to monitor a safety functions.

Features.

  • Emergency stop and switches

  • Coded magnetic switches

  • Enabling switch

  • Sensing mats and edges

  • Two-hand control

  • Light curtains

  • Zero speed

  • Time delay

  • Lifts

Other applications on hydraulic and eccentric presses.
The safety relays are suitable for all applications with hazards and protect machines and operators.

These safety modules can be used in conjunction with the Harmony XY2SB range of two-hand control stations

What Safety Relay should I use with a Two Hand Control Station?

Safety modules XPS BA, BC and BF may be used for two-hand control stations in order to comply with the requirements of European standard EN 574/ISO 13851 for two-hand control systems.

Stock information temporarily unavailable.

AED 3,240.14

AED 3,240.14 Each (ex VAT)

AED 3,402.15

AED 3,402.15 Each (inc. VAT)

Schneider Electric Dual-Channel Emergency Stop, Safety Mat/Edge, Safety Switch/Interlock Safety Relay, 24 V dc, 230V

AED 3,240.14

AED 3,240.14 Each (ex VAT)

AED 3,402.15

AED 3,402.15 Each (inc. VAT)

Schneider Electric Dual-Channel Emergency Stop, Safety Mat/Edge, Safety Switch/Interlock Safety Relay, 24 V dc, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc, 230V ac

Number of Channels

2

Safety Contacts

1

Function

Emergency Stop, Safety Mat/Edge, Safety Switch/Interlock

Reset Method

Manual

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Width

99mm

Series

XPS AK

Depth

114mm

Length

45mm

Performance Level

e

Product details

Preventa Safety Module - XPSA

From Schneider Electric we offer you the Preventa XPS range of Safety relays (safety modules) providing the solution and answer to monitoring safety relay functions. The relays include redundancy principle micro-pressor technology providing you with advanced functionality. There are various safety relay models to choose from, including removeable terminal block versions, allowing easy selection of a module to monitor a safety functions.

Features.

  • Emergency stop and switches

  • Coded magnetic switches

  • Enabling switch

  • Sensing mats and edges

  • Two-hand control

  • Light curtains

  • Zero speed

  • Time delay

  • Lifts

Other applications on hydraulic and eccentric presses.
The safety relays are suitable for all applications with hazards and protect machines and operators.

These safety modules can be used in conjunction with the Harmony XY2SB range of two-hand control stations

What Safety Relay should I use with a Two Hand Control Station?

Safety modules XPS BA, BC and BF may be used for two-hand control stations in order to comply with the requirements of European standard EN 574/ISO 13851 for two-hand control systems.