Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Two Hand Control Safety Relay, 24V dc, 2 Safety Contacts

RS Stock No.: 251-2325Brand: Schneider ElectricManufacturers Part No.: XPSBC1110
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

2

Function

Two Hand Control

Auxiliary Contacts

1

Range

Preventa

Terminal Type

Screw

Series

XPS BC

Width

45mm

Safety Category

4

Depth

120mm

Length

78mm

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Two Hand Control Safety Relay, 24V dc, 2 Safety Contacts

P.O.A.

Schneider Electric Two Hand Control Safety Relay, 24V dc, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

2

Function

Two Hand Control

Auxiliary Contacts

1

Range

Preventa

Terminal Type

Screw

Series

XPS BC

Width

45mm

Safety Category

4

Depth

120mm

Length

78mm