Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24V ac
Safety Contacts
2
Function
Safety Switch/Interlock
Auxiliary Contacts
1
Range
Preventa
Terminal Type
Screw
Width
22.5mm
Series
XPS BC
Safety Category
1
Depth
120mm
Length
77.5mm
You may be interested in
Schneider Electric Preventa XPS XPSBF Two Hand Control Safety Relay, 24V dc, 2 Safety ContactsBrand: Schneider Electric
AED 1,151.62Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Safety Switch/Interlock Safety Relay, 24V ac, 2 Safety Contacts
1
P.O.A.
Schneider Electric Safety Switch/Interlock Safety Relay, 24V ac, 2 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Preventa XPS XPSBF Two Hand Control Safety Relay, 24V dc, 2 Safety ContactsBrand: Schneider Electric
AED 1,151.62Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24V ac
Safety Contacts
2
Function
Safety Switch/Interlock
Auxiliary Contacts
1
Range
Preventa
Terminal Type
Screw
Width
22.5mm
Series
XPS BC
Safety Category
1
Depth
120mm
Length
77.5mm
You may be interested in
Schneider Electric Preventa XPS XPSBF Two Hand Control Safety Relay, 24V dc, 2 Safety ContactsBrand: Schneider Electric
AED 1,151.62Each (ex VAT)