Schneider Electric Preventa XPS DM Safety Switch/Interlock Safety Relay, 24V dc, Single Channel, 2 Safety Contacts

RS Stock No.: 814-6949Brand: Schneider ElectricManufacturers Part No.: XPSDME1132P
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

2

Function

Safety Switch/Interlock

Auxiliary Contacts

2

Reset Method

Monitored

Range

Preventa

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

Terminal Type

Screw

Series

XPS DM

Width

45mm

Depth

114mm

Length

99mm

Product details

Schneider Electric Preventa XPS-DM Safety Relays.

From Schneider Electric this is the Preventa XPSDM series of safety relays and safety modules designed for guard monitoring coded magnetic safety switches. The safety relays have 2 safety outputs and 2 solid state outputs signalling to the process PLC. Front facing LEDs allow you to monitor the circuit status. XPSDM Safety relays also monitor 2 independent sensors plus if you need to monitor more magnetic switches they can be connected in series parallel.
Safety relays from the XPSDM (XPSDMB….P) series include removable terminal blocks providing maximum machine maintenance.

Features & Benefits

  • Created and designed for guard monitoring, this range of XPS-DM safety relays are predominantly used for monitoring XCS-DMC and XCS-DMP coded magnetic safety switches.

  • When the XCS-DM safety switch is used in conjunction with the XPS-DM safety relay, together they offer a certified safety solution for guard monitoring

  • This range of safety relays allowed for multi-switch monitoring to Safety Category 4 solutions which is in accordance with EN954-1/ISO 13849-1

  • The XPS-DMB has the capabilities to monitor 2 independent sensors and modules whilst the XPS-DME can monitor 6 independent sensors and modules

  • 2 safety outputs and 2 solid-state outputs for signalling to the process PLC

  • LEDs are positioned on the front face which provides signalling information on the monitoring circuit status.

Safety Level (Maximum).

  • PL e/Category 4 conforming to EN/ISO 13849-1 b.

  • SILCL 3 conforming to EN/IEC 62061.

Certification.

  • UL, CSA, TUV.

Stock information temporarily unavailable.

AED 1,823.17

AED 1,823.17 Each (ex VAT)

AED 1,914.33

AED 1,914.33 Each (inc. VAT)

Schneider Electric Preventa XPS DM Safety Switch/Interlock Safety Relay, 24V dc, Single Channel, 2 Safety Contacts

AED 1,823.17

AED 1,823.17 Each (ex VAT)

AED 1,914.33

AED 1,914.33 Each (inc. VAT)

Schneider Electric Preventa XPS DM Safety Switch/Interlock Safety Relay, 24V dc, Single Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

2

Function

Safety Switch/Interlock

Auxiliary Contacts

2

Reset Method

Monitored

Range

Preventa

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

Terminal Type

Screw

Series

XPS DM

Width

45mm

Depth

114mm

Length

99mm

Product details

Schneider Electric Preventa XPS-DM Safety Relays.

From Schneider Electric this is the Preventa XPSDM series of safety relays and safety modules designed for guard monitoring coded magnetic safety switches. The safety relays have 2 safety outputs and 2 solid state outputs signalling to the process PLC. Front facing LEDs allow you to monitor the circuit status. XPSDM Safety relays also monitor 2 independent sensors plus if you need to monitor more magnetic switches they can be connected in series parallel.
Safety relays from the XPSDM (XPSDMB….P) series include removable terminal blocks providing maximum machine maintenance.

Features & Benefits

  • Created and designed for guard monitoring, this range of XPS-DM safety relays are predominantly used for monitoring XCS-DMC and XCS-DMP coded magnetic safety switches.

  • When the XCS-DM safety switch is used in conjunction with the XPS-DM safety relay, together they offer a certified safety solution for guard monitoring

  • This range of safety relays allowed for multi-switch monitoring to Safety Category 4 solutions which is in accordance with EN954-1/ISO 13849-1

  • The XPS-DMB has the capabilities to monitor 2 independent sensors and modules whilst the XPS-DME can monitor 6 independent sensors and modules

  • 2 safety outputs and 2 solid-state outputs for signalling to the process PLC

  • LEDs are positioned on the front face which provides signalling information on the monitoring circuit status.

Safety Level (Maximum).

  • PL e/Category 4 conforming to EN/ISO 13849-1 b.

  • SILCL 3 conforming to EN/IEC 62061.

Certification.

  • UL, CSA, TUV.