Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Preventa XPS MC Series Safety Controller, 16 Safety Inputs, 10 Safety Outputs, 24 V dc

RS Stock No.: 464-946Brand: Schneider ElectricManufacturers Part No.: XPSMC16ZPACK
brand-logo

Technical Document

Specifications

Range

Preventa

Series

XPS MC

Number of Safety Inputs

16

Number of Safety Outputs

10

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Contact Current Rating

10 mA

IP Rating

IP20

Dimensions

151.5 x 74 x 153 mm

Depth

153mm

Length

151.5mm

Width

74mm

Country of Origin

France

Product details

XPS MC, Configurable Safety Controllers, Base Units

Configurable device capable of centralised monitoring of multiple safety functions such as E-stops, safety interlocks, magnetic safety interlocks, two hand controllers, light curtains, zero speed detection, enabling switches. Designed to provide a solution for safety applications requiring conformity to category 4 of standard EN 954-1/ISO 13849-1 and SIL 3 requirements of standard IEC 61508. Incorporates an interface for communicating with operator dialogue terminals (Magelis) or PLCs.

8 control inputs as standard
LEDs on the front face enable simple and visual diagnostics
Communication via Modbus
30 certified safety functions can be assigned to the safety outputs, these are configured using the XPS MCWIN software (see stock no 464-899)
Required safety function can be selected after receipt of the product.

Stock information temporarily unavailable.

AED 4,799.34

AED 4,799.34 Each (ex VAT)

AED 5,039.31

AED 5,039.31 Each (inc. VAT)

Schneider Electric Preventa XPS MC Series Safety Controller, 16 Safety Inputs, 10 Safety Outputs, 24 V dc

AED 4,799.34

AED 4,799.34 Each (ex VAT)

AED 5,039.31

AED 5,039.31 Each (inc. VAT)

Schneider Electric Preventa XPS MC Series Safety Controller, 16 Safety Inputs, 10 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Preventa

Series

XPS MC

Number of Safety Inputs

16

Number of Safety Outputs

10

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Contact Current Rating

10 mA

IP Rating

IP20

Dimensions

151.5 x 74 x 153 mm

Depth

153mm

Length

151.5mm

Width

74mm

Country of Origin

France

Product details

XPS MC, Configurable Safety Controllers, Base Units

Configurable device capable of centralised monitoring of multiple safety functions such as E-stops, safety interlocks, magnetic safety interlocks, two hand controllers, light curtains, zero speed detection, enabling switches. Designed to provide a solution for safety applications requiring conformity to category 4 of standard EN 954-1/ISO 13849-1 and SIL 3 requirements of standard IEC 61508. Incorporates an interface for communicating with operator dialogue terminals (Magelis) or PLCs.

8 control inputs as standard
LEDs on the front face enable simple and visual diagnostics
Communication via Modbus
30 certified safety functions can be assigned to the safety outputs, these are configured using the XPS MCWIN software (see stock no 464-899)
Required safety function can be selected after receipt of the product.