Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Safety Switch/Interlock Safety Relay, 24V dc

RS Stock No.: 125-1104Brand: Schneider ElectricManufacturers Part No.: XPSVC1132P
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Function

Safety Switch/Interlock

Reset Method

Manual

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

XPS VC

Width

99mm

Depth

114mm

Performance Level

e

Length

22.5mm

Country of Origin

Indonesia

Product details

XPS Preventa Safety Module

Professional range of Schneider Electric safety modules from the Preventa range. The modules incorporate a manual reset and screw terminals. Designed for dynamic monitoring of hydraulic valves on linear presses and enabling switch monitoring. All models are highly reliable and excellent quality.

Screw terminals
IP20 rated terminals
IP40 rated enclosures
DIN Rail mounted

Stock information temporarily unavailable.

AED 1,038.70

AED 1,038.70 Each (ex VAT)

AED 1,090.64

AED 1,090.64 Each (inc. VAT)

Schneider Electric Safety Switch/Interlock Safety Relay, 24V dc

AED 1,038.70

AED 1,038.70 Each (ex VAT)

AED 1,090.64

AED 1,090.64 Each (inc. VAT)

Schneider Electric Safety Switch/Interlock Safety Relay, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Function

Safety Switch/Interlock

Reset Method

Manual

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

XPS VC

Width

99mm

Depth

114mm

Performance Level

e

Length

22.5mm

Country of Origin

Indonesia

Product details

XPS Preventa Safety Module

Professional range of Schneider Electric safety modules from the Preventa range. The modules incorporate a manual reset and screw terminals. Designed for dynamic monitoring of hydraulic valves on linear presses and enabling switch monitoring. All models are highly reliable and excellent quality.

Screw terminals
IP20 rated terminals
IP40 rated enclosures
DIN Rail mounted