Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Harmony XVB Series Green Steady Beacon, 250 V, Base Mount, Incandescent, LED Bulb, IP65

RS Stock No.: 609-0992Brand: Schneider ElectricManufacturers Part No.: XVBL33
brand-logo
View all in Beacons

Technical Document

Specifications

Supply Voltage

250 V

Light Effect

Steady

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

Incandescent, LED

Base Diameter

70mm

Lamp Included

No

Series

Harmony XVB

Height

139mm

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Product details

Schneider XVBL Beacons

The Schneider Harmony XVBL beacons are visual signalling units that offer 360 degree visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.

Steady or flashing light
Amber, blue, clear, green, red or yellow units
LED or incandescent lamp must be ordered separately
Made from polycarbonate
For indoor use only
IP65 rated

Supplied with

a base unit with a removable terminal block and bottom or side cable entry and a coloured illuminated unit.

Approvals

CSA C22-2 no14, UL 508, CCC, GOST.

Standards

EN/IEC 60947-5-1.

Stock information temporarily unavailable.

AED 376.21

AED 376.21 Each (ex VAT)

AED 395.02

AED 395.02 Each (inc. VAT)

Schneider Electric Harmony XVB Series Green Steady Beacon, 250 V, Base Mount, Incandescent, LED Bulb, IP65

AED 376.21

AED 376.21 Each (ex VAT)

AED 395.02

AED 395.02 Each (inc. VAT)

Schneider Electric Harmony XVB Series Green Steady Beacon, 250 V, Base Mount, Incandescent, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 376.21
10 - 14AED 353.70
15+AED 338.61
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Supply Voltage

250 V

Light Effect

Steady

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

Incandescent, LED

Base Diameter

70mm

Lamp Included

No

Series

Harmony XVB

Height

139mm

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Product details

Schneider XVBL Beacons

The Schneider Harmony XVBL beacons are visual signalling units that offer 360 degree visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.

Steady or flashing light
Amber, blue, clear, green, red or yellow units
LED or incandescent lamp must be ordered separately
Made from polycarbonate
For indoor use only
IP65 rated

Supplied with

a base unit with a removable terminal block and bottom or side cable entry and a coloured illuminated unit.

Approvals

CSA C22-2 no14, UL 508, CCC, GOST.

Standards

EN/IEC 60947-5-1.