Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XVB Series Red Flashing Beacon, 48 → 230 V ac, Base Mount, Incandescent Bulb, IP65

RS Stock No.: 294-0512Brand: Schneider ElectricManufacturers Part No.: XVBL4M4
brand-logo
View all in Beacons

Technical Document

Specifications

Supply Voltage

48 → 230 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

Incandescent

Current Type

AC

Base Diameter

70mm

Housing Colour

Black

Lamp Included

No

Series

Harmony XVB

Height

139mm

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Czech Republic

Product details

Schneider XVBL Beacons

The Schneider Harmony XVBL beacons are visual signalling units that offer 360 degree visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.

Steady or flashing light
Amber, blue, clear, green, red or yellow units
LED or incandescent lamp must be ordered separately
Made from polycarbonate
For indoor use only
IP65 rated

Supplied with

a base unit with a removable terminal block and bottom or side cable entry and a coloured illuminated unit.

Approvals

CSA C22-2 no14, UL 508, CCC, GOST.

Standards

EN/IEC 60947-5-1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 416.12

AED 416.12 Each (ex VAT)

AED 436.93

AED 436.93 Each (inc. VAT)

Schneider Electric Harmony XVB Series Red Flashing Beacon, 48 → 230 V ac, Base Mount, Incandescent Bulb, IP65

AED 416.12

AED 416.12 Each (ex VAT)

AED 436.93

AED 436.93 Each (inc. VAT)

Schneider Electric Harmony XVB Series Red Flashing Beacon, 48 → 230 V ac, Base Mount, Incandescent Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

48 → 230 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

Incandescent

Current Type

AC

Base Diameter

70mm

Housing Colour

Black

Lamp Included

No

Series

Harmony XVB

Height

139mm

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Czech Republic

Product details

Schneider XVBL Beacons

The Schneider Harmony XVBL beacons are visual signalling units that offer 360 degree visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.

Steady or flashing light
Amber, blue, clear, green, red or yellow units
LED or incandescent lamp must be ordered separately
Made from polycarbonate
For indoor use only
IP65 rated

Supplied with

a base unit with a removable terminal block and bottom or side cable entry and a coloured illuminated unit.

Approvals

CSA C22-2 no14, UL 508, CCC, GOST.

Standards

EN/IEC 60947-5-1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more