Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XVC4 Series Red/Green/Amber/Blue/Clear Signal Tower, 5 Lights, 24 V ac/dc, Tube Mount

RS Stock No.: 704-3742Brand: Schneider ElectricManufacturers Part No.: XVC4B5
brand-logo
View all in Signal Towers

Technical Document

Specifications

Series

Harmony XVC4

Number of Light Elements

5

Lens Colour

Red/Green/Amber/Blue/Clear

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Tube Mount

Height

543.5mm

Base Diameter

40mm

Connection Cable Length

600mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

IP Rating

IP23, IP54

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Housing Colour

White

Current Consumption

125mA

Country of Origin

Japan

Product details

Schneider Electric Beacon Tower - Harmony HVC4

Forming part of the Harmony XVC4 series are a number of signal towers and accessories that have been created and designed for but not limited to machine signalling in the food processing and medical sector. These towers are commonly referred to as a beacon or a signalling solution.

Features & Benefits

  • Facilitates long-distance indication for machines

  • Suitable for a multitude of sectors ie: Semiconductor factories, conveyor belts, small food and drink dispensing machines alongside industrial and commercial sectors

  • The HVC4 range features an ingress protection of IP54, this allows for the devices to be used in an external location as well as an internal environment

  • The whole XVC tower light range is supplied with either 1, 2, 3, 4 or 5 illuminated signalling units. They can be supplied with or without a buzzer or siren, pre-assembled and pre-wired or fitted with a support tube and bracket for mounting on to a vertical support

  • Standards - EN/IEC 61000-6-2, EN/IEC 61000-6-3, Class I conforming to EN/IEC 61140

  • Approvals - CE, UL, CSA, CCC and Gost in progress

  • Fixing plates are available for support tube mounting: 704-3830 and 704-3827

Stock information temporarily unavailable.

AED 1,125.38

AED 1,125.38 Each (ex VAT)

AED 1,181.65

AED 1,181.65 Each (inc. VAT)

Schneider Electric Harmony XVC4 Series Red/Green/Amber/Blue/Clear Signal Tower, 5 Lights, 24 V ac/dc, Tube Mount

AED 1,125.38

AED 1,125.38 Each (ex VAT)

AED 1,181.65

AED 1,181.65 Each (inc. VAT)

Schneider Electric Harmony XVC4 Series Red/Green/Amber/Blue/Clear Signal Tower, 5 Lights, 24 V ac/dc, Tube Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Harmony XVC4

Number of Light Elements

5

Lens Colour

Red/Green/Amber/Blue/Clear

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Tube Mount

Height

543.5mm

Base Diameter

40mm

Connection Cable Length

600mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

IP Rating

IP23, IP54

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Housing Colour

White

Current Consumption

125mA

Country of Origin

Japan

Product details

Schneider Electric Beacon Tower - Harmony HVC4

Forming part of the Harmony XVC4 series are a number of signal towers and accessories that have been created and designed for but not limited to machine signalling in the food processing and medical sector. These towers are commonly referred to as a beacon or a signalling solution.

Features & Benefits

  • Facilitates long-distance indication for machines

  • Suitable for a multitude of sectors ie: Semiconductor factories, conveyor belts, small food and drink dispensing machines alongside industrial and commercial sectors

  • The HVC4 range features an ingress protection of IP54, this allows for the devices to be used in an external location as well as an internal environment

  • The whole XVC tower light range is supplied with either 1, 2, 3, 4 or 5 illuminated signalling units. They can be supplied with or without a buzzer or siren, pre-assembled and pre-wired or fitted with a support tube and bracket for mounting on to a vertical support

  • Standards - EN/IEC 61000-6-2, EN/IEC 61000-6-3, Class I conforming to EN/IEC 61140

  • Approvals - CE, UL, CSA, CCC and Gost in progress

  • Fixing plates are available for support tube mounting: 704-3830 and 704-3827