Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Siren, 120 → 230 V ac, 105dB at 1 m, AC

RS Stock No.: 814-0529Brand: Schneider ElectricManufacturers Part No.: XVS14MMW
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Supply Voltage

120 → 230 V ac

Decibels at 1 Metre

105dB

Current Type

AC

Application Type

Siren

Country of Origin

Indonesia

Product details

Schneider Harmony XVS Sirens

The Harmony XVS sirens are audible signalling units used for long distance indication of the operating status or sequences of a machine or installation. These sirens are mainly used on conveyor belts, automated industrial trucks and the doors of electrical control panels.

Class II electric shock protection conforming to EN/IEC 61140
IP53 protection conforming to EN/IEC 60529
White

XVS 10 Sirens

2 tones
106 decibels at 1 metre
Polycarbonate base
Stock nos. 814-0522 & 690-3851 & 690-3860 conform to standards EN/IEC 60947-1 & EN/IEC 60947-5-1

XVS 14 Sirens

43 tones
105 decibels at 1 metre
8 channels pre-wired
Polycarbonate/ABS base
Stock no. 814-0503 conforms to standards EN/IEC 61000-6-2 & EN/IEC 61000-6-3
Stock nos. 814-0525 & 814-0529 conform to standards EN/IEC 60947-1, EN/IEC 60947-5-1

Approvals

CE, UL, CSA, Gost.

Horn

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,789.11

AED 1,789.11 Each (ex VAT)

AED 1,878.57

AED 1,878.57 Each (inc. VAT)

Schneider Electric Siren, 120 → 230 V ac, 105dB at 1 m, AC

AED 1,789.11

AED 1,789.11 Each (ex VAT)

AED 1,878.57

AED 1,878.57 Each (inc. VAT)

Schneider Electric Siren, 120 → 230 V ac, 105dB at 1 m, AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

120 → 230 V ac

Decibels at 1 Metre

105dB

Current Type

AC

Application Type

Siren

Country of Origin

Indonesia

Product details

Schneider Harmony XVS Sirens

The Harmony XVS sirens are audible signalling units used for long distance indication of the operating status or sequences of a machine or installation. These sirens are mainly used on conveyor belts, automated industrial trucks and the doors of electrical control panels.

Class II electric shock protection conforming to EN/IEC 61140
IP53 protection conforming to EN/IEC 60529
White

XVS 10 Sirens

2 tones
106 decibels at 1 metre
Polycarbonate base
Stock nos. 814-0522 & 690-3851 & 690-3860 conform to standards EN/IEC 60947-1 & EN/IEC 60947-5-1

XVS 14 Sirens

43 tones
105 decibels at 1 metre
8 channels pre-wired
Polycarbonate/ABS base
Stock no. 814-0503 conforms to standards EN/IEC 61000-6-2 & EN/IEC 61000-6-3
Stock nos. 814-0525 & 814-0529 conform to standards EN/IEC 60947-1, EN/IEC 60947-5-1

Approvals

CE, UL, CSA, Gost.

Horn

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more