Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Safety Limit Switch With Roller Plunger Actuator, NO/NC

RS Stock No.: 230-2358Brand: Schneider ElectricManufacturers Part No.: XY2CH13250
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Plunger

Normal State Configuration

NO/NC

IP Rating

IP67

Connection Type

Screw

Length

68mm

Depth

95mm

Width

201mm

Mechanical Life

10000Cycles

Stock information temporarily unavailable.

P.O.A.

Safety Limit Switch With Roller Plunger Actuator, NO/NC

P.O.A.

Safety Limit Switch With Roller Plunger Actuator, NO/NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Plunger

Normal State Configuration

NO/NC

IP Rating

IP67

Connection Type

Screw

Length

68mm

Depth

95mm

Width

201mm

Mechanical Life

10000Cycles