Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony ZALV Light Block - Green, 24 V

RS Stock No.: 331-0524Brand: Schneider ElectricManufacturers Part No.: ZALVB3
brand-logo

Technical Document

Specifications

Block Type

Light Block

Voltage Rating

24V

Illumination Colour

Green

Series

Harmony ZALV

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Country of Origin

France

Stock information temporarily unavailable.

AED 53.44

AED 53.44 Each (ex VAT)

AED 56.11

AED 56.11 Each (inc. VAT)

Schneider Electric Harmony ZALV Light Block - Green, 24 V

AED 53.44

AED 53.44 Each (ex VAT)

AED 56.11

AED 56.11 Each (inc. VAT)

Schneider Electric Harmony ZALV Light Block - Green, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Block Type

Light Block

Voltage Rating

24V

Illumination Colour

Green

Series

Harmony ZALV

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Country of Origin

France