Technical Document
Specifications
Brand
Schneider ElectricType
Remote Control
Frequency
2.4GHz
Number of Channels
40
Nominal Supply Voltage
24 → 240V ac
Country of Origin
France
Stock information temporarily unavailable.
AED 16,299.99
AED 16,299.99 Each (ex VAT)
AED 17,114.99
AED 17,114.99 Each (inc. VAT)
Schneider Electric Remote Control Base Station ZARB18WM, Remote Control, 2.4GHz
1
AED 16,299.99
AED 16,299.99 Each (ex VAT)
AED 17,114.99
AED 17,114.99 Each (inc. VAT)
Schneider Electric Remote Control Base Station ZARB18WM, Remote Control, 2.4GHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricType
Remote Control
Frequency
2.4GHz
Number of Channels
40
Nominal Supply Voltage
24 → 240V ac
Country of Origin
France