Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XB4 Series Orange Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 746-9059Brand: Schneider ElectricManufacturers Part No.: ZB4BA58
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Orange

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Illuminated

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

Terminal Type

Screw Clamp

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Schneider Electric Push Button Heads - Harmony XB4 Series

Introducing Schneider Electrics XB4 range of metal pushbuttons, created and designed to offer flexibility and robustness whilst combining the simplicity of installations and high performance. The Harmony XB4 range of push-buttons delivers an innovative and ergonomic design which promotes easy operation as well as giving a more aesthetically pleasing finish for control panels and machines.

Features & Benefits

  • Meets the most robustness and performance requirements for the majority of industrial applications

  • Delivers simplicity and efficiency while keeping expenses to a minimum

  • Option to convert from standard to flush mounting

  • Delivers extremely robust performance, even when is the harshest of environments

  • Forms part of the Harmony XB4 series

  • All heads within this range require a fixing collar, integral LED and contact assembly

  • Please note: If you are using LED blocks, the colour of the head should be matched with the LED

  • Unmarked, but with a marking option

  • Spring return actuation

Applications

  • Control panels in commercial buildings

  • Factory automation lines

  • For use in emergency situations where you need to cut off electrical supply via the press of a button

Stock information temporarily unavailable.

AED 46.61

AED 46.61 Each (ex VAT)

AED 48.94

AED 48.94 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Orange Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

AED 46.61

AED 46.61 Each (ex VAT)

AED 48.94

AED 48.94 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Orange Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Orange

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Illuminated

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

Terminal Type

Screw Clamp

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Schneider Electric Push Button Heads - Harmony XB4 Series

Introducing Schneider Electrics XB4 range of metal pushbuttons, created and designed to offer flexibility and robustness whilst combining the simplicity of installations and high performance. The Harmony XB4 range of push-buttons delivers an innovative and ergonomic design which promotes easy operation as well as giving a more aesthetically pleasing finish for control panels and machines.

Features & Benefits

  • Meets the most robustness and performance requirements for the majority of industrial applications

  • Delivers simplicity and efficiency while keeping expenses to a minimum

  • Option to convert from standard to flush mounting

  • Delivers extremely robust performance, even when is the harshest of environments

  • Forms part of the Harmony XB4 series

  • All heads within this range require a fixing collar, integral LED and contact assembly

  • Please note: If you are using LED blocks, the colour of the head should be matched with the LED

  • Unmarked, but with a marking option

  • Spring return actuation

Applications

  • Control panels in commercial buildings

  • Factory automation lines

  • For use in emergency situations where you need to cut off electrical supply via the press of a button