Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 609-2493Brand: Schneider ElectricManufacturers Part No.: ZB4BL4Distrelec Article No.: 30302623
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Illuminated

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Distrelec Product Id

30302623

Country of Origin

France

Product details

Push Button Head

Flush mounting unmarked heads for spring return push buttons. With a push-push action, these button heads latch and lock until pushed again.

Stock information temporarily unavailable.

AED 38.06

AED 38.06 Each (ex VAT)

AED 39.96

AED 39.96 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

AED 38.06

AED 38.06 Each (ex VAT)

AED 39.96

AED 39.96 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Illuminated

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Distrelec Product Id

30302623

Country of Origin

France

Product details

Push Button Head

Flush mounting unmarked heads for spring return push buttons. With a push-push action, these button heads latch and lock until pushed again.