Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head, 22mm Cutout, IP66, IP67

Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67
Push Button Diameter
29.5mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Illuminated
No
Minimum Operating Temperature
-40°C
Terminal Type
Screw Clamp
Maximum Operating Temperature
+70°C
Distrelec Product Id
30302627
Country of Origin
France
Product details
Silicone Booted Pushbutton Heads
Schneider XB4 range of silicone booted push button heads.
Spring return
Various colours available
22 mm Cutout
AED 48.51
AED 48.51 Each (ex VAT)
AED 50.94
AED 50.94 Each (inc. VAT)
1
AED 48.51
AED 48.51 Each (ex VAT)
AED 50.94
AED 50.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67
Push Button Diameter
29.5mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Illuminated
No
Minimum Operating Temperature
-40°C
Terminal Type
Screw Clamp
Maximum Operating Temperature
+70°C
Distrelec Product Id
30302627
Country of Origin
France
Product details
Silicone Booted Pushbutton Heads
Schneider XB4 range of silicone booted push button heads.
Spring return
Various colours available
22 mm Cutout