Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Contact Block
Voltage Rating
12V ac/dc
Series
Harmony XB4
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw Clamp
Body/Fixing Collar Included
Yes
Current Rating
18mA
Country of Origin
France
AED 63.50
AED 63.50 Each (ex VAT)
AED 66.68
AED 66.68 Each (inc. VAT)
1
AED 63.50
AED 63.50 Each (ex VAT)
AED 66.68
AED 66.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Contact Block
Voltage Rating
12V ac/dc
Series
Harmony XB4
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw Clamp
Body/Fixing Collar Included
Yes
Current Rating
18mA
Country of Origin
France