Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XB4 Series Light Block, 230 → 240V

RS Stock No.: 330-9732Brand: Schneider ElectricManufacturers Part No.: ZB4BVM6
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Block Type

Light Block

Voltage Rating

230 → 240V

Series

Harmony XB4

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

AED 119.89

AED 119.89 Each (ex VAT)

AED 125.88

AED 125.88 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Light Block, 230 → 240V

AED 119.89

AED 119.89 Each (ex VAT)

AED 125.88

AED 125.88 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Light Block, 230 → 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 119.89
10+AED 101.87
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Block Type

Light Block

Voltage Rating

230 → 240V

Series

Harmony XB4

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France