Schneider Electric Harmony XB4 Series Contact & Light Block, 24V ac/dc, SPST

Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Contact & Light Block
Voltage Rating
24V ac/dc
Series
Harmony XB4
Contact Configuration
SPST
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
10A
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
AED 91.88
AED 91.88 Each (ex VAT)
AED 96.47
AED 96.47 Each (inc. VAT)
1
AED 91.88
AED 91.88 Each (ex VAT)
AED 96.47
AED 96.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Contact & Light Block
Voltage Rating
24V ac/dc
Series
Harmony XB4
Contact Configuration
SPST
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
10A
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France